+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S14JBD64E

IC: ARM microcontroller; 80kBSRAM,128kBFLASH; Flash: 128kx8bit


Manufacturer: NXP

Manufacturer part number:
LPC55S14JBD64E
TME Symbol:
LPC55S14JBD64E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
80kB SRAM 128kB FLASH
Flash memory organisation
128kx8bit
Case
TQFP64
Mounting
SMD
Number of inputs/outputs
36
Kind of architecture
Cortex M33
Max. frequency
150MHz
Kind of core
32-bit
Interface
  • FLEXCOM
  • I2C
  • I2S
  • MMC
  • SDIO
  • SPI
  • USB
Gross weight0.27 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S14JBD64E
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 3.26 USDGross price for quantities from 160 pcs - 3.91 USD