+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC55S16JBD100E

IC: ARM microcontroller; 96kBSRAM,256kBFLASH; Flash: 256kx8bit


Manufacturer: NXP

Manufacturer part number:
LPC55S16JBD100E
TME Symbol:
LPC55S16JBD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 256kB FLASH
Flash memory organisation
256kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
36
Kind of architecture
Cortex M33
Max. frequency
150MHz
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight0.642 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S16JBD100E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.19 EURGross price for quantities from 1 pcs - 7.42 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 5.30 EUR
Net price for quantities from 25 pcs - 4.06 EURGross price for quantities from 25 pcs - 4.87 EUR
Net price for quantities from 90 pcs - 3.77 EURGross price for quantities from 90 pcs - 4.52 EUR
Net price for quantities from 2520 pcs - 3.49 EURGross price for quantities from 2520 pcs - 4.19 EUR