+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS202B

Plug socket strip: supply; Sockets: 6; 230VAC; 16A; black; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS202B
TME Symbol:
LPS202B

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • Schuko sockets type
Gross weight389.7 g
Certificates
EAN code4052792012361
See other products in this category: Socket Strips LOGILINK,
*
LPS202B
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 7.31 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 8.14 USD
Packaging method by the manufacturer:Cardboard = 25 pcs