+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS206B

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; black; 1.4m


Manufacturer: LOGILINK

Manufacturer part number:
LPS206B
TME Symbol:
LPS206B

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.4m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • Schuko sockets type
Gross weight312.5 g
Certificates
EAN code4052792012392
See other products in this category: Socket Strips LOGILINK,
*
LPS206B
183 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 7.91 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 7.36 USD
Packaging method by the manufacturer:Cardboard = 40 pcs