+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS210

Plug socket strip: supply; Sockets: 7; 230VAC; 16A; white; 5m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
LPS210
TME Symbol:
LPS210

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • Schuko sockets type
Gross weight741.8 g
Certificates
EAN code4052792031386
See other products in this category: Socket Strips LOGILINK,
*
LPS210
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.13 EURGross price for quantities from 1 pcs - 18.16 EUR
Net price for quantities from 5 pcs - 14.12 EURGross price for quantities from 5 pcs - 16.95 EUR
Net price for quantities from 10 pcs - 13.11 EURGross price for quantities from 10 pcs - 15.74 EUR