+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS211

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; 3m


Manufacturer: LOGILINK

Manufacturer part number:
LPS211
TME Symbol:
LPS211

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black, white
Power lead length
3m
Overvoltege protection plug socket strip features
  • child protection
  • overvoltage protection
  • Schuko sockets type
Gross weight790.8 g
Certificates
EAN code4052792035032
See other products in this category: Socket Strips LOGILINK,
*
LPS211
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.22 EURGross price for quantities from 1 pcs - 20.66 EUR
Net price for quantities from 5 pcs - 16.07 EURGross price for quantities from 5 pcs - 19.29 EUR
Net price for quantities from 10 pcs - 14.93 EURGross price for quantities from 10 pcs - 17.92 EUR