+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS229

Plug socket strip: supply; Sockets: 3; 250VAC; 7.5A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS229
TME Symbol:
LPS229

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
7.5A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Euro sockets type
Gross weight218.3 g
Certificates
EAN code4052792049534
See other products in this category: Socket Strips LOGILINK,
*
LPS229
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 5.00 USD