+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS238

Plug socket strip: supply; Sockets: 6; 250VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS238
TME Symbol:
LPS238

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Schuko sockets type
Gross weight378.3 g
Certificates
EAN code4052792052527
See other products in this category: Socket Strips LOGILINK,
*
LPS238
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 8.01 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 7.44 USD