+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS251

Plug socket strip: supply; Sockets: 4; 250VAC; 16A; black; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS251
TME Symbol:
LPS251

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • child protection
  • Schuko sockets type
Gross weight484 g
Certificates
EAN code4052792060584
See other products in this category: Socket Strips LOGILINK,
*
LPS251
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.86 EURGross price for quantities from 1 pcs - 19.03 EUR
Net price for quantities from 5 pcs - 14.80 EURGross price for quantities from 5 pcs - 17.76 EUR
Net price for quantities from 10 pcs - 13.75 EURGross price for quantities from 10 pcs - 16.49 EUR