+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS253

Plug socket strip: supply; Sockets: 3; 250VAC; 16A; black,yellow


Manufacturer: LOGILINK

Manufacturer part number:
LPS253
TME Symbol:
LPS253

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black, yellow
Power lead length
1.5m
IP rating
IP44
Overvoltege protection plug socket strip features
  • 1-polar switch
  • child protection
  • Schuko sockets type
Gross weight567.5 g
Certificates
EAN code4052792060607
See other products in this category: Socket Strips LOGILINK,
*
LPS253
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.95 GBPGross price for quantities from 1 pcs - 11.94 GBP
Net price for quantities from 5 pcs - 9.29 GBPGross price for quantities from 5 pcs - 11.14 GBP
Net price for quantities from 10 pcs - 8.62 GBPGross price for quantities from 10 pcs - 10.35 GBP