+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS254

Plug socket strip: supply; Sockets: 4; 250VAC; 16A; black,yellow


Manufacturer: LOGILINK

Manufacturer part number:
LPS254
TME Symbol:
LPS254

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black, yellow
Power lead length
1.5m
IP rating
IP44
Overvoltege protection plug socket strip features
  • 1-polar switch
  • child protection
  • Schuko sockets type
Gross weight622 g
Certificates
EAN code4052792060614
See other products in this category: Socket Strips LOGILINK,
*
LPS254
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 5 pcs - 12.93 USDGross price for quantities from 5 pcs - 15.52 USD
Net price for quantities from 10 pcs - 12.01 USDGross price for quantities from 10 pcs - 14.41 USD