+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS271

Plug socket strip: supply; Sockets: 6; 230VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS271
TME Symbol:
LPS271

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • foot switch
  • Schuko sockets type
Gross weight710.6 g
Certificates
EAN code4052792063455
See other products in this category: Socket Strips LOGILINK,
*
LPS271
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 20 pcs - 17.51 USDGross price for quantities from 20 pcs - 21.00 USD
Net price for quantities from 40 pcs - 16.26 USDGross price for quantities from 40 pcs - 19.51 USD