+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS277

Plug socket strip: supply; Sockets: 5; 230VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS277
TME Symbol:
LPS277

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch with backlight
  • child protection
  • Schuko sockets type
Gross weight721.8 g
Certificates
EAN code4052792066944
See other products in this category: Socket Strips LOGILINK,
*
LPS277
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.97 EURGross price for quantities from 1 pcs - 27.56 EUR
Net price for quantities from 10 pcs - 21.44 EURGross price for quantities from 10 pcs - 25.72 EUR
Net price for quantities from 20 pcs - 19.90 EURGross price for quantities from 20 pcs - 23.88 EUR