+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS283U

Plug socket strip: protective; Sockets: 4; 230VAC; 16A; white; 1.4m


Manufacturer: LOGILINK

Manufacturer part number:
LPS283U
TME Symbol:
LPS283U

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.4m
IP rating
IP20
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
  • Schuko sockets type
  • USB-A socket x1
  • USB C socket x1
Gross weight437.1 g
Certificates
EAN code4052792073874
See other products in this category: Socket Strips LOGILINK,
*
LPS283U
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.17 EURGross price for quantities from 1 pcs - 26.60 EUR
Net price for quantities from 5 pcs - 20.69 EURGross price for quantities from 5 pcs - 24.83 EUR
Net price for quantities from 10 pcs - 19.21 EURGross price for quantities from 10 pcs - 23.05 EUR