+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS284

Plug socket strip: supply; Sockets: 4; 230VAC; 16A; black-green; 5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS284
TME Symbol:
LPS284

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black-green
Power lead length
5m
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP44, IP54
Gross weight2 kg
Certificates
EAN code4052792073881
See other products in this category: Socket Strips LOGILINK,
*
LPS284
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.88 USDGross price for quantities from 1 pcs - 50.26 USD
Net price for quantities from 5 pcs - 39.08 USDGross price for quantities from 5 pcs - 46.91 USD
Net price for quantities from 10 pcs - 36.30 USDGross price for quantities from 10 pcs - 43.56 USD