+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS402

Plug socket strip: supply; Sockets: 5; 230VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS402
TME Symbol:
LPS402

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Schuko sockets type
Gross weight760.4 g
Certificates
EAN code4052792064841
See other products in this category: Socket Strips LOGILINK,
*
LPS402
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 10 pcs - 21.65 USDGross price for quantities from 10 pcs - 25.98 USD
Net price for quantities from 20 pcs - 20.10 USDGross price for quantities from 20 pcs - 24.12 USD