+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS504

Plug socket strip: protective; Sockets: 4; 230VAC; 16A; black; 5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS504
TME Symbol:
LPS504

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
  • Schuko sockets type
  • USB-A (QC 3.0) socket x1
  • USB C (PD 3.0) socket x1
Gross weight1.1831 kg
Certificates
EAN code4052792073867
See other products in this category: Socket Strips LOGILINK,
*
LPS504
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.57 EURGross price for quantities from 1 pcs - 29.48 EUR
Net price for quantities from 5 pcs - 22.93 EURGross price for quantities from 5 pcs - 27.52 EUR
Net price for quantities from 10 pcs - 21.30 EURGross price for quantities from 10 pcs - 25.55 EUR