+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS2500F400S1A

Microswitch SNAP ACTION; 25A/250VAC; without lever; SPDT; Pos: 2

NEW

Manufacturer: E-SWITCH

Manufacturer part number:
LS2500F400S1A
TME Symbol:
LS2500F400S1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
25A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
3.92N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Mounting
mounting hole without thread
Gross weight6.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
*
LS2500F400S1A
100 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 300 pcs - 2.30 USDGross price for quantities from 300 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.66 USD
Net price for quantities from 1000 pcs - 2.11 USDGross price for quantities from 1000 pcs - 2.53 USD
Net price for quantities from 2500 pcs - 1.98 USDGross price for quantities from 2500 pcs - 2.38 USD
Net price for quantities from 5000 pcs - 1.89 USDGross price for quantities from 5000 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs