+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LS2506F180C2A

Microswitch SNAP ACTION; 25A/250VAC; with lever (with roller)


Manufacturer: E-SWITCH

Manufacturer part number:
LS2506F180C2A
TME Symbol:
LS2506F180C2A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
25A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.77N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Mounting
mounting hole without thread
Gross weight8.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
*
LS2506F180C2A
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.79 USD
Packaging method by the manufacturer:Cardboard = 100 pcs