+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT40

Light meter; 40/400/4k/40kFc,400/4k/40k/400klx; 3%; 2,5x/s


Manufacturer: EXTECH

Manufacturer part number:
LT40
TME Symbol:
LT40

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Display parameters
(4000)
Measuring range
40/400/4k/40kFc, 400/4k/40k/400klx
Measurement accuracy
3%
Measuring resolution
0,1lux, 0,01Fc @ 0...99,9Fc
Kind of measured light
standard, white LED
Sampling
2,5x/s
Dimensions
133x48x23mm
Standard equipment
case
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • cosine and colour correction
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • overflow indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight185.07 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH,
*
LT40
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 109.00 GBPGross price for quantities from 1 pcs - 130.81 GBP