+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVD75D60

Relay: solid state; Ucntrl: 23÷24VDC; 60A; 3÷75VDC; on panel; LVD

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LVD75D60
TME Symbol:
LVD75D60

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
23...24V DC
Max. operating current
60A
Switched voltage
3...75V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
LVD
Body dimensions
45.7x58.4x22.9mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LVD75D60
0 in TME stock
No. of pieces (Multiplicity: 105)
Product for special order