+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M03

Plug; Cutout: Ø22mm; aluminum alloy; Panel thick: max.10mm


Manufacturer: ONPOW

Manufacturer part number:
M03
TME Symbol:
M03

Specification

Manufacturer
ONPOW
Type of switch accessories
plug
Mounting hole dimensions
Ø22mm
Body material
aluminum alloy
Panel thickness
max. 10mm
Dimensions
Ø25x20mm
Gross weight12.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M03
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 60 pcs - 1.44 EURGross price for quantities from 60 pcs - 1.72 EUR
Net price for quantities from 100 pcs - 1.35 EURGross price for quantities from 100 pcs - 1.62 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs