+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M12-16F

Cover; IP68; transparent; Ø18x2.8mm; GQ16F,LAS2GQF,ONPOW6116F


Manufacturer: ONPOW

Manufacturer part number:
M12-16F
TME Symbol:
M12-16F

Specification

Manufacturer
ONPOW
Type of switch accessories
cover
IP rating
IP68
Colour
transparent
Dimensions
Ø18x2.8mm
Application - series/manufacturer
GQ16F, LAS2GQF, ONPOW6116F
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M12-16F
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 60 pcs - 0.50 EURGross price for quantities from 60 pcs - 0.60 EUR
Packaging method by the manufacturer:Bag = 30 pcs