+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M16-T2-S

Socket; M16; spring terminals


Manufacturer: OMRON

Manufacturer part number:
M16-T2-S
TME Symbol:
M16-T2-S

Specification

Manufacturer
OMRON
Type of control accessories
socket
Application - series/manufacturer
M16
Mounting
spring terminals
Additional functions
200V voltage reduction lighting
Gross weight143.5 g
Certificates
EAN code4536854610691
See other products in this category: Panel Mount Accessories OMRON,
*
M16-T2-S
0 in TME stock
Net price for quantities from 1 pcs - 35.82 GBPGross price for quantities from 1 pcs - 42.98 GBP
Net price for quantities from 5 pcs - 33.48 GBPGross price for quantities from 5 pcs - 40.17 GBP
Net price for quantities from 10 pcs - 31.14 GBPGross price for quantities from 10 pcs - 37.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.