+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2/D934-A2

Nut; hexagonal; M2; 0.4; A2 stainless steel; H: 1.6mm; 4mm; DIN 934


Manufacturer: KRAFTBERG

Manufacturer part number:
M2/D934-A2
TME Symbol:
M2/D934-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Thread pitch
0.4
Material
A2 stainless steel
Height
1.6mm
Spanner size
4mm
DIN standard
DIN 934
ISO standard
ISO 4032
PN standard
PN 82144
Gross weight0.119 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M2/D934-A2
13100 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs