+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAB2100A18

Splice terminal: distribution block; 100A; 1kV; screw terminal


Manufacturer: MOREK

Manufacturer part number:
MAB2100A18
TME Symbol:
MAB2100A18

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Current rating
100A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Number of ways
2
Number of terminals
14
Gross weight107.24 g
Certificates
EAN code4744397013583
See other products in this category: Rail mounted connectors MOREK,
*
MAB2100A18
9 in TME stock
Net price for quantities from 1 pcs - 8.13 EURGross price for quantities from 1 pcs - 9.75 EUR
Net price for quantities from 4 pcs - 6.91 EURGross price for quantities from 4 pcs - 8.29 EUR
Net price for quantities from 20 pcs - 6.09 EURGross price for quantities from 20 pcs - 7.32 EUR
Net price for quantities from 40 pcs - 5.69 EURGross price for quantities from 40 pcs - 6.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs