+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP1T71Z11

Limit switch; adjustable plunger, max length 170mm; NO + NC

Manufacturer: PANASONIC

Manufacturer part number:
MAP1T71Z11
TME Symbol:
MAP1T71Z11

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
adjustable plunger, max length 170mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP65
Body dimensions
30x30.3x53mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
3.1A / 230V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight106 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MAP1T71Z11
0 in TME stock
Net price for quantities from 1 pcs - 18.39 USDGross price for quantities from 1 pcs - 22.07 USD
Net price for quantities from 5 pcs - 17.48 USDGross price for quantities from 5 pcs - 20.98 USD
Net price for quantities from 10 pcs - 16.22 USDGross price for quantities from 10 pcs - 19.46 USD
No. of pieces (Multiplicity: 1)