+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS110

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: B; 6kA


Manufacturer: HAGER

Manufacturer part number:
MBS110
TME Symbol:
MBS110

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight83.17 g
Certificates
EAN code3250614314711
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBS110
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 5.66 EUR
Net price for quantities from 6 pcs - 4.40 EURGross price for quantities from 6 pcs - 5.28 EUR
Net price for quantities from 12 pcs - 4.09 EURGross price for quantities from 12 pcs - 4.91 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs