+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS306

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 3; Charact: B; 6kA


Manufacturer: HAGER

Manufacturer part number:
MBS306
TME Symbol:
MBS306

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight286 g
Certificates
EAN code3250614314858
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBS306
0 in TME stock
Net price for quantities from 1 pcs - 32.14 USDGross price for quantities from 1 pcs - 38.56 USD
Net price for quantities from 4 pcs - 29.99 USDGross price for quantities from 4 pcs - 35.99 USD
Net price for quantities from 12 pcs - 27.85 USDGross price for quantities from 12 pcs - 33.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.