+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS320

Circuit breaker; 230/400VAC; Inom: 20A; Poles: 3; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBS320
TME Symbol:
MBS320

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight285.7 g
Certificates
EAN code3250614314896
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBS320
2 in TME stock
Net price for quantities from 1 pcs - 20.69 EURGross price for quantities from 1 pcs - 24.82 EUR
Net price for quantities from 4 pcs - 19.31 EURGross price for quantities from 4 pcs - 23.17 EUR
Net price for quantities from 12 pcs - 17.93 EURGross price for quantities from 12 pcs - 21.51 EUR
No. of pieces (Multiplicity: 1)