+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7421

Module: GPS/LTE; 3G,4G; M.2; HSPA,HSPA+,LTE,UMTS,WCDMA; miniPCIe


Manufacturer: SIERRA WIRELESS

Manufacturer part number:
MC7421
TME Symbol:
MC7421

Specification

Manufacturer
SIERRA WIRELESS
Type of communications module
GPS/LTE
Standard
3G, 4G
Mounting
M.2
Transmission
HSPA, HSPA+, LTE, UMTS, WCDMA
Dimensions
51x30x2.7mm
Connection
miniPCIe
Operating temperature
-40...85°C
GPS features
  • Beidou
  • Galileo
  • GLONASS
Interface
  • GPIO
  • USB 2.0
  • USB 3.0
Supply voltage
  • 3.3V DC
Gross weight9.03 g
See other products in this category: M2M (GPRS/LTE/5G) modules SIERRA WIRELESS,
*
MC7421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 137.00 USDGross price for quantities from 1 pcs - 164.41 USD
Net price for quantities from 3 pcs - 132.00 USDGross price for quantities from 3 pcs - 158.41 USD