+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCBC2450CF

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 180÷280VAC; MCBC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCBC2450CF
TME Symbol:
MCBC2450CF

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
180...280V AC
Manufacturer series
MCBC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
0...10 VDC
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCBC2450CF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 114.25 GBPGross price for quantities from 1 pcs - 137.10 GBP
Net price for quantities from 5 pcs - 107.36 GBPGross price for quantities from 5 pcs - 128.83 GBP
Net price for quantities from 10 pcs - 102.88 GBPGross price for quantities from 10 pcs - 123.46 GBP
Net price for quantities from 50 pcs - 93.81 GBPGross price for quantities from 50 pcs - 112.57 GBP