+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC19-12IO8B

Module: thyristor; double series; 1.2kV; 18A; TO240AA; Ufmax: 2.29V

Manufacturer: IXYS

Manufacturer part number:
MCC19-12IO8B
TME Symbol:
MCC19-12IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
18A
Case
TO240AA
Max. forward voltage
2.29V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC19-12IO8B
0 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 34.54 USD
Net price for quantities from 3 pcs - 25.88 USDGross price for quantities from 3 pcs - 31.06 USD
Net price for quantities from 10 pcs - 22.75 USDGross price for quantities from 10 pcs - 27.30 USD
Net price for quantities from 36 pcs - 20.66 USDGross price for quantities from 36 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)