+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC255-16IO1

Module: thyristor; double series; 1.6kV; 250A; Y1-CU; Ufmax: 1.08V


Manufacturer: IXYS

Manufacturer part number:
MCC255-16IO1
TME Symbol:
MCC255-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
250A
Case
Y1-CU
Max. forward voltage
1.08V
Max. forward impulse current
7.82kA
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight732.75 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC255-16IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.09 EURGross price for quantities from 1 pcs - 201.71 EUR
Net price for quantities from 3 pcs - 159.69 EURGross price for quantities from 3 pcs - 191.62 EUR
Packaging method by the manufacturer:Cardboard = 3 pcs