+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC312-16IO1

Module: thyristor; double series; 1.6kV; 320Ax2; Ifmax: 520A; Y1-CU


Manufacturer: IXYS

Manufacturer part number:
MCC312-16IO1
TME Symbol:
MCC312-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
320A x2
Max. load current
520A
Case
Y1-CU
Max. forward voltage
1.32V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight737.9 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC312-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 178.30 EURGross price for quantities from 1 pcs - 213.96 EUR
Net price for quantities from 5 pcs - 167.42 EURGross price for quantities from 5 pcs - 200.90 EUR
Net price for quantities from 10 pcs - 161.55 EURGross price for quantities from 10 pcs - 193.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.