+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC56-12IO1B

Module: thyristor; double series; 1.2kV; 60A; TO240AA; Ufmax: 1.62V


Manufacturer: IXYS

Manufacturer part number:
MCC56-12IO1B
TME Symbol:
MCC56-12IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
60A
Case
TO240AA
Max. forward voltage
1.62V
Max. forward impulse current
1.62kA
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight94.77 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC56-12IO1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.17 EURGross price for quantities from 1 pcs - 32.60 EUR
Net price for quantities from 3 pcs - 25.78 EURGross price for quantities from 3 pcs - 30.93 EUR
Net price for quantities from 5 pcs - 25.05 EURGross price for quantities from 5 pcs - 30.06 EUR
Net price for quantities from 10 pcs - 24.19 EURGross price for quantities from 10 pcs - 29.02 EUR
Packaging method by the manufacturer:Bag = 1 pcs