+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC56-18IO1B

Module: thyristor; double series; 1.8kV; 60A; TO240AA; Ufmax: 1.57V


Manufacturer: IXYS

Manufacturer part number:
MCC56-18IO1B
TME Symbol:
MCC56-18IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
60A
Case
TO240AA
Max. forward voltage
1.57V
Max. forward impulse current
1.6kA
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight79.8 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC56-18IO1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.01 EURGross price for quantities from 1 pcs - 44.42 EUR
Net price for quantities from 10 pcs - 30.81 EURGross price for quantities from 10 pcs - 36.98 EUR
Net price for quantities from 25 pcs - 28.24 EURGross price for quantities from 25 pcs - 33.89 EUR
Net price for quantities from 36 pcs - 27.21 EURGross price for quantities from 36 pcs - 32.66 EUR
Net price for quantities from 72 pcs - 25.58 EURGross price for quantities from 72 pcs - 30.69 EUR
Net price for quantities from 108 pcs - 25.18 EURGross price for quantities from 108 pcs - 30.21 EUR