+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.8kV | |
Load current | 60A | |
Case | TO240AA | |
Max. forward voltage | 1.62V | |
Gate current | 100/200mA | |
Electrical mounting | screw | |
Kind of package | bulk | |
Mechanical mounting | screw |