+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCC72-08IO8B

Module: thyristor; double series; 800V; 116A; TO240AA; Ufmax: 1.82V


Manufacturer: IXYS

Manufacturer part number:
MCC72-08IO8B
TME Symbol:
MCC72-08IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.82V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC72-08IO8B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.74 USDGross price for quantities from 1 pcs - 46.48 USD
Net price for quantities from 3 pcs - 34.25 USDGross price for quantities from 3 pcs - 41.09 USD
Net price for quantities from 10 pcs - 30.77 USDGross price for quantities from 10 pcs - 36.92 USD
Net price for quantities from 36 pcs - 28.63 USDGross price for quantities from 36 pcs - 34.36 USD