+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC72-16IO1B

Module: thyristor; double series; 1.6kV; 116A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MCC72-16IO1B
TME Symbol:
MCC72-16IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.82V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight92.08 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC72-16IO1B
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.65 USDGross price for quantities from 1 pcs - 54.78 USD
Net price for quantities from 3 pcs - 40.27 USDGross price for quantities from 3 pcs - 48.32 USD
Net price for quantities from 10 pcs - 36.21 USDGross price for quantities from 10 pcs - 43.45 USD
Net price for quantities from 36 pcs - 33.80 USDGross price for quantities from 36 pcs - 40.56 USD
Packaging method by the manufacturer:
Cardboard = 36 pcs