+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC72-18IO1B

Module: thyristor; double series; 1.8kV; 116A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MCC72-18IO1B
TME Symbol:
MCC72-18IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.82V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC72-18IO1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.31 EURGross price for quantities from 1 pcs - 57.97 EUR
Net price for quantities from 3 pcs - 43.50 EURGross price for quantities from 3 pcs - 52.20 EUR
Net price for quantities from 10 pcs - 38.40 EURGross price for quantities from 10 pcs - 46.08 EUR
Net price for quantities from 36 pcs - 34.50 EURGross price for quantities from 36 pcs - 41.40 EUR