+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC94-20IO1B

Module: thyristor; double series; 2kV; 104A; TO240AA; Ufmax: 1.99V

Manufacturer: IXYS

Manufacturer part number:
MCC94-20IO1B
TME Symbol:
MCC94-20IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
104A
Case
TO240AA
Max. forward voltage
1.99V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC94-20IO1B
0 in TME stock
Net price for quantities from 1 pcs - 74.63 USDGross price for quantities from 1 pcs - 89.55 USD
Net price for quantities from 3 pcs - 65.93 USDGross price for quantities from 3 pcs - 79.11 USD
Net price for quantities from 10 pcs - 59.19 USDGross price for quantities from 10 pcs - 71.03 USD
Net price for quantities from 36 pcs - 55.25 USDGross price for quantities from 36 pcs - 66.30 USD
No. of pieces (Multiplicity: 1)