+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC94-22IO1B

Module: thyristor; double series; 2.2kV; 104A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MCC94-22IO1B
TME Symbol:
MCC94-22IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
104A
Case
TO240AA
Max. forward voltage
1.99V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC94-22IO1B
0 in TME stock
Net price for quantities from 1 pcs - 60.77 USDGross price for quantities from 1 pcs - 72.93 USD
Net price for quantities from 25 pcs - 56.69 USDGross price for quantities from 25 pcs - 68.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.