+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC95-08IO1B

Module: thyristor; double series; 800V; 116A; TO240AA; Ufmax: 1.5V


Manufacturer: IXYS

Manufacturer part number:
MCC95-08IO1B
TME Symbol:
MCC95-08IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.5V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight82.1 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC95-08IO1B
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.00 USDGross price for quantities from 1 pcs - 48.00 USD
Net price for quantities from 10 pcs - 33.20 USDGross price for quantities from 10 pcs - 39.84 USD
Net price for quantities from 36 pcs - 31.53 USDGross price for quantities from 36 pcs - 37.83 USD
Packaging method by the manufacturer:Cardboard = 36 pcs