+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD161-22IO1

Module: diode-thyristor; 2.2kV; 165A; Y4-M6; Ufmax: 1.08V; Ifsm: 6kA


Manufacturer: IXYS

Manufacturer part number:
MCD161-22IO1
TME Symbol:
MCD161-22IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
165A
Case
Y4-M6
Max. forward voltage
1.08V
Max. forward impulse current
6kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
300A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD161-22IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 172.15 USDGross price for quantities from 1 pcs - 206.57 USD
Net price for quantities from 3 pcs - 150.77 USDGross price for quantities from 3 pcs - 180.92 USD
Net price for quantities from 6 pcs - 136.14 USDGross price for quantities from 6 pcs - 163.37 USD