+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD162-08IO1

Module: diode-thyristor; 800V; 181A; Y4-M6; Ufmax: 1.03V; Ifsm: 6kA


Manufacturer: IXYS

Manufacturer part number:
MCD162-08IO1
TME Symbol:
MCD162-08IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
181A
Case
Y4-M6
Max. forward voltage
1.03V
Max. forward impulse current
6kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
300A
Threshold on-voltage
0.88V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD162-08IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.12 GBPGross price for quantities from 1 pcs - 58.94 GBP
Net price for quantities from 6 pcs - 43.28 GBPGross price for quantities from 6 pcs - 51.94 GBP