+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD250-18IO1

Module: diode-thyristor; 1.8kV; 287Ax2; W102; Ufmax: 1.36V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCD250-18IO1
TME Symbol:
MCD250-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
287A x2
Case
W102
Max. forward voltage
1.36V
Max. forward impulse current
9kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
450A
Threshold on-voltage
0.85V
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD250-18IO1
0 in TME stock
Net price for quantities from 1 pcs - 107.89 GBPGross price for quantities from 1 pcs - 129.46 GBP
Net price for quantities from 2 pcs - 96.76 GBPGross price for quantities from 2 pcs - 116.11 GBP
Net price for quantities from 4 pcs - 85.63 GBPGross price for quantities from 4 pcs - 102.75 GBP
No. of pieces (Multiplicity: 1)