+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD26-08IO8B

Module: diode-thyristor; 800V; 27A; TO240AA; Ufmax: 1.27V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCD26-08IO8B
TME Symbol:
MCD26-08IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
27A
Case
TO240AA
Max. forward voltage
1.27V
Max. forward impulse current
520A
Gate current
100/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
42A
Threshold on-voltage
0.85V
Kind of package
bulk
Mechanical mounting
screw
Gross weight88 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD26-08IO8B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.56 EURGross price for quantities from 1 pcs - 29.47 EUR
Net price for quantities from 10 pcs - 23.01 EURGross price for quantities from 10 pcs - 27.62 EUR
Net price for quantities from 36 pcs - 19.85 EURGross price for quantities from 36 pcs - 23.82 EUR
Net price for quantities from 72 pcs - 17.57 EURGross price for quantities from 72 pcs - 21.07 EUR
Net price for quantities from 108 pcs - 16.17 EURGross price for quantities from 108 pcs - 19.41 EUR
Net price for quantities from 144 pcs - 15.89 EURGross price for quantities from 144 pcs - 19.07 EUR