+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD501-18IO2

Module: diode-thyristor; 1.8kV; 503A; ComPack; Ifsm: 14.5kA; bulk

Manufacturer: IXYS

Manufacturer part number:
MCD501-18IO2
TME Symbol:
MCD501-18IO2

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
503A
Case
ComPack
Max. forward impulse current
14.5kA
Electrical mounting
FASTON connectors, screw
Max. load current
1195A
Threshold on-voltage
0.85V
Kind of package
bulk
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD501-18IO2
0 in TME stock
Net price for quantities from 1 pcs - 282.00 EURGross price for quantities from 1 pcs - 338.40 EUR
Net price for quantities from 2 pcs - 249.00 EURGross price for quantities from 2 pcs - 298.81 EUR
Net price for quantities from 4 pcs - 224.00 EURGross price for quantities from 4 pcs - 268.81 EUR
No. of pieces (Multiplicity: 1)