+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD72-14IO1B

Module: diode-thyristor; 1.4kV; 85A; TO240AA; Ufmax: 1.34V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCD72-14IO1B
TME Symbol:
MCD72-14IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
85A
Case
TO240AA
Max. forward voltage
1.34V
Max. forward impulse current
1.7kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
133A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD72-14IO1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 34.33 USD
Net price for quantities from 3 pcs - 25.24 USDGross price for quantities from 3 pcs - 30.29 USD
Net price for quantities from 10 pcs - 22.78 USDGross price for quantities from 10 pcs - 27.33 USD
Net price for quantities from 36 pcs - 21.21 USDGross price for quantities from 36 pcs - 25.45 USD